Skip to content
information
Shopping from the United States?

Turck MFSS 3-0.2

Receptacle, Male, 3, 24 AWG, 4 A, 60 VAC/75 VDC, Nylon or PUR (Carrier Contact)

Mfr. Part #: MFSS 3-0.2 / RS Stock #: 70035995

Turck

Turck MFSS 3-0.2

Mfr. Part #: MFSS 3-0.2
RS Stock #: 70035995

Description

Receptacle, Male, 3, 24 AWG, 4 A, 60 VAC/75 VDC, Nylon or PUR (Carrier Contact)

In Stock:

68

Price

Qty.

Standard Price

1

$19.88868

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
U7800
Connector Type
M8x1 Male
Contact Material
Brass/Gold
Current Rating
4 A
Housing Material
Brass/Nickel
Insulation Material
Polyvinyl Chloride
Material
Nylon or PUR (Carrier Contact)
Number of Conductors
3
Operating Force
PVC oz
Standards
NEMA 1,3,4,6P and IEC IP67
Temperature Range
-40 to 105 C
Thread Type
M8 × 0.5
Voltage Rating
60 V ; 75 V
Wire Length
0.2 m
Wire Size
24 AWG

Overview

Features:
  • 3- and 4-Conductors
  • MFSS Style Mates with Snap Lock or Threaded Female Cordset
  • MFKS Style Mates with Threaded Male Cordsets
  • Gold-Plated Contacts
  • Nickel-Plated Brass Housing
  • Seal Rating: NEMA 6P/IP67