Skip to content
information
Shopping from the United States?

Vishay PCS IRF730PBF

MOSFET, Power,N-Ch,VDSS 400V,RDS(ON) 1Ohm,ID 5.5A,TO-220AB,PD 74W,VGS+/-20V,-55C

Mfr. Part #: IRF730PBF / RS Stock #: 70079037

Vishay PCS

Vishay PCS IRF730PBF

Mfr. Part #: IRF730PBF
RS Stock #: 70079037

Description

MOSFET, Power,N-Ch,VDSS 400V,RDS(ON) 1Ohm,ID 5.5A,TO-220AB,PD 74W,VGS+/-20V,-55C

In Stock:

203

Price

Qty.

Standard Price

1

$2.03704

5

$1.88034

10

$1.79487

100

$1.62393

250

$1.52422

500

$1.32479

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Configuration
Single
Drain Current
5.5 A
Drain to Source On Resistance
1 Ohms
Drain to Source Voltage
400 V
Forward Transconductance
2.9 S
Forward Voltage, Diode
1.6 V
Gate to Source Voltage
20 V
Input Capacitance
700 pF @ 25 V pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Package Type
TO-220AB
Polarization
N-Channel
Power Dissipation
74 W
Product Header
Hexfet® Power MOSFET
Temperature Operating Range
-55 to +150 °C
Total Gate Charge
38 nC
Turn Off Delay Time
38 ns
Turn On Delay Time
10 ns
Typical Gate Charge @ Vgs
Maximum of 38 nC @ 10 V
Voltage, Breakdown, Drain to Source
400 V

Overview

Vishay IRF Series Power MOSFETs

Third-generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.

Features:
  • Fast Switching
  • P-Channel
  • Dynamic dV/dt Rating
  • Compliant to RoHS Directive 2002/95/EC
  • Ease of Paralleling