Skip to content
information
Shopping from the United States?

Red Lion Controls WM0200OF

WHEEL URETHANE 200 MM CIRCUMFERENCE

Mfr. Part #: WM0200OF / RS Stock #: 70031304

Red Lion Controls

Red Lion Controls WM0200OF

Mfr. Part #: WM0200OF
RS Stock #: 70031304

Description

WHEEL URETHANE 200 MM CIRCUMFERENCE

In Stock:

7

Price

Qty.

Standard Price

1

$118.26228

5

$112.35059

10

$107.62124

25

$102.89189

50

$98.16254

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
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
Primary Type
Measuring Wheel

Overview

Designed for light to medium duty sensing applications, the Miniature Length Sensor, Model ZMD, is compact in size and easy-to-use. It features a built-in spring-loaded torsion arm that provides a simple-toadjust torsion load, allowing the unit to be mounted in almost any orientation, including upside down. Using a 6" or 200 mm wheel, the ZMD can be used on almost any surface, while operating at speeds up to 3000 feet per minute. The housing is a durable, conductive composite material that will eliminate static build up. Whether you need to measure speed, position, or distances, the Model ZMD is the ideal solution. For other pulse rates and/or wiring configurations, contact the factory for further details.