RIGOL Technologies DP832A
Power Supply DC 3 Channel 2-30V/3A And 1-5V/3A Channels Programmable
Mfr. Part #: DP832A / RS Stock #: 70345754
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$957.26635
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Bench
Display
3.5 in. FTF
Function
OVP ; OCP ; OTP
Number of Outputs
3
Output Current
3 A A
Output Power
195 W
Output Voltage
30 VDC V ; 5 VDC V
Type
Programmable
Overview
Features and Benefits:
3 Outputs, Max. Power up to 195W
Low Ripple Noise: <350 uVrms/2mVpp
Excellent Linear Regulation Rate and Load Regulation Rate
Fast Transient Response Time: <50us
Channel Isolation: CH 1 || CH2, CH3
Standard OVP/OCP/OTP Protection Functons
Standard Timing Function
Built-In V, A, W Measurements and Waveform Display
Support Output Delay, Analysis, Monitor, Preset Functions
Independent Control for Each Channel
3.5 Inch TFT Display
Connectivity: USB Host & Device, LAN, RS232, Digital IO, Support USB-GPIB (Optional)