RS PRO 7347296
PCB Slide Switch Single Pole Double Throw (SPDT) Latching 5 A @ 28 Vdc
Mfr. Part #: 7347296 / RS Stock #: 70791553
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.23544
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Material
Nylon
Actuator Type
Side
Alternate Mfr Part Number
7347296
Approvals
UL
Contact Configuration
SPDT
Contact Current Rating
5 A
Contact Form
SPDT
Contact Material
Silver Plated Brass
Contact Resistance
10 mOhms
Current Rating
5 A
Maximum Operating Temperature
85 °C
Mechanical Life
30000 Cycles
Minimum Operating Temperature
-30 °C
Mounting Type
PCB Mount
Temperature Operating Range
-30 to +85 °C
Terminal Type
Through Hole
Termination
Through Hole
UPC Code
5056112106371
Voltage Rating
28 VDC
Overview
RS - Miniature Slide Switches
Suitable for wave soldering at 260…C for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
Suitable for wave soldering at 260…C for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment