RS PRO 503385
Epoxy Mixer Nozzle 1.69 oz (50ml)Bayonet 10 Mixing Elements 5.9 Length
Mfr. Part #: 503385 / RS Stock #: 70639283
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$1.02564
50
$0.98291
100
$0.95442
400
$0.88319
Additional Inventory
On order:
3140
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Adhesive Type
Epoxy
Alternate Mfr Part Number
503385
Number of Elements
20
Primary Type
Mixing Nozzle
UPC Code
5056070901469
Volume
1.69 V
Weight
1.69 oz
Overview
Adhesive Dispensers
Dispensing guns and static mixing nozzles for structural adhesive cartridge systems. The robust guns are fitted with a ratchet propelled twin piston which forces against the syringe plungers giving an even, reliable flow of material. The guns enable fast replenishment of adhesive for good working operations. The static mixing nozzles are designed with a helical mixing baffle which ensures full mixing. The ends of the mixers can be cut back to increase the bead size applied.
Dispensing guns and static mixing nozzles for structural adhesive cartridge systems. The robust guns are fitted with a ratchet propelled twin piston which forces against the syringe plungers giving an even, reliable flow of material. The guns enable fast replenishment of adhesive for good working operations. The static mixing nozzles are designed with a helical mixing baffle which ensures full mixing. The ends of the mixers can be cut back to increase the bead size applied.