SMC Corporation RB1412
Shock Absorber Basic Type, M14 x 1.5 Port Size, RB Series
Mfr. Part #: RB1412 / RS Stock #: 70071396
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$60.732
Additional Inventory
Can ship in 10 days:
2484
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
RB Series
Port Size
M14 x 1.5 mm
Type
Shock Absorber Basic Type
Overview
The RB shock absorber has a specially designed orifice that compensates for varying speeds and loads to consistently decelerate loads without requiring additional adjustment. The double seal enclosure consists of a scraper and a rod seal, provides extra insurance against leakage. The RB series shock absorbers are available in six sizes and all withstand an impact speed of 16 ft/sec.,Shock absorber type: basic or with cap,Applicable thread O.D. size: M6, M8, M10, M14, M20, M27,Option: stopper nut