SMC Corporation AS1201F-M5-06A
Speed Controller, Elbow, Meter-out, 6mm One-Touch x M5 Thread
Mfr. Part #: AS1201F-M5-06A / RS Stock #: 70271666
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.723
Product Specifications
Product Attribute
Attribute Value
Search
Meter Type
Meter-Out
Operating Pressure
0.1 to 1 MPa
Product Header
AS Series Speed Controller with One-Touch Fitting
Proof Pressure
1.5 MPa
Thread Size
M5 AWG
Thread Type
Metric
Tube Size
6 mm
Type
Elbow
Overview
The AS speed controller variants with push lock allow for easy locking of the flow rate setting without a tool.,Elbow type, speed control with one-touch fitting,Improved, larger push-lock handle,Easy identification of meter-in (blue handle) vs. meter-out (gray handle),Max. operating pressure 1MPa,Applicable tubing material: nylon, soft nylon, polyurethane