SMC Corporation D-M9BSAPC
Sensor Autoswitch M8 3 Pin Connector .5m Cable, D-M9 Series
Mfr. Part #: D-M9BSAPC / RS Stock #: 70232207
Price
Qty.
Standard Price
1
$68.5755
Product Specifications
Product Attribute
Attribute Value
Search
Connector Type
M8 3-Pin
For Use With
NCQ8 ; CDJP
Leads
0.5 m
Mounting Type
Direct
Supply Voltage
24 VDC
Technology
Hall Effect
Termination
Cable
Type
Solid State
Wire Entry
Horizontal
Overview
SMC offers a variety of auto switches for actuators and air grippers. Reed and solid state switches are available in a general purpose type or with 2-color indication, which allows the optimum operating position to be determined by the color of the light. Solid state switches are also available in 2-color indication with diagnostic output, water resistant 2-color indication, built-in OFF-delay timer (200 ms), magnetic field resistant, heat resistant and wide range detection configurations. Various lead wire lengths are available.,Solid state auto switches,General purpose,Band, rail, tie-rod and direct mounting styles,Electrical entry: grommet, connector, terminal conduit