- Comfortable Push-Pull Latch Design with Keying, Color Identification, and Blind Mating Features
- IP68 in Mated and Unmated Conditions, 2,000 Cycles
- Can Withstand Steam Autoclave Sterilization (Up to 200 Cycles)
- Ergonomic, Lightweight, and Sleek
- UL 1977 and IEC 61984
|
- -40°C to +125°C Operating Temperature Range
- IP40/IP68 in Mated and Unmated Conditions, >5,000 Cycles
- UL 94V-0 Flammability Rating
- Mixed Power and Signal Layouts
- 360° EMI Shielded
- RoHS and REACH Compliant
|