Storm Interface 1406-330023
Keypad, AudioNav, Audio Processor, External Mounted, Illuminated, 6 Keys, USB
Mfr. Part #: 1406-330023 / RS Stock #: 71300140
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$313.49049
5
$297.82095
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Connection
USB (2.5m cable supplied)
Housing Color
Black
Illumination
Illuminated
Includes
Cable
IP Rating
IP54
Mounting Type
Externally mounted
Number of Buttons
6
Primary Type
Keypad
Special Features
Customizable Keycodes
Temperature Operating Range
-20 to 70 F (-29 to 21 C) °C
Overview
Storm 1400 Series Externally mounted AudioNav Keypad
Storms 1400 Series AudioNav is an ADA compliant assistive USB device offering menu navigation by means of audible content description. Users with impaired vision, reading difficulties or impaired fine motor skills can navigate through menus or directories that would typically be presented on a visual display or touch screen. Screen content is represented and summarized by recorded or synthesized language via a headset or handset.
AudioNav is intended for use as the tactile/audio interface for any accessible self-service application such as kiosks, ticketing machines, vending machines, voting terminals, etc. This externally mounted version of the AudioNav provides options for manufacturers and operators to permanently affix an AudioNav device to the outer casing of a host terminal or to a adjacent surface such as a wall or counter. This is especially useful when coexisting self-service installations must be upgraded to meet current accessibility mandates.
An optional “Quick Release Cradle” (see accessories below) allows the AudioNav to be detached from the host system for use as a hand-held device. It can then be passed to any user with limited reach or impaired dexterity.
Features:
Enumerates as a combination HID keyboard/advanced USB audio device
Highly visible with integrated illumination for those with “low vision”
Highly tactile for ease of use by those with no vision
Keytop surfaces, with embossed tactile symbols, are raised above surrounding surface
Responsive keys with positive tactile dynamic
3.5mm audio jack socket is illuminated for ease of location
Integrated sound processor with pushbutton volume control
Connection to host system is via a single factory fitted USB cable with a USB 2.0, type A, male connector
Fully ADA compliant
Operating temperatures: -20C to +70C ( -4F to 158F)
IP32
Industries:
Kiosk manufacturers
Public access machines
Vending machines
Ticketing machines
Storms 1400 Series AudioNav is an ADA compliant assistive USB device offering menu navigation by means of audible content description. Users with impaired vision, reading difficulties or impaired fine motor skills can navigate through menus or directories that would typically be presented on a visual display or touch screen. Screen content is represented and summarized by recorded or synthesized language via a headset or handset.
AudioNav is intended for use as the tactile/audio interface for any accessible self-service application such as kiosks, ticketing machines, vending machines, voting terminals, etc. This externally mounted version of the AudioNav provides options for manufacturers and operators to permanently affix an AudioNav device to the outer casing of a host terminal or to a adjacent surface such as a wall or counter. This is especially useful when coexisting self-service installations must be upgraded to meet current accessibility mandates.
An optional “Quick Release Cradle” (see accessories below) allows the AudioNav to be detached from the host system for use as a hand-held device. It can then be passed to any user with limited reach or impaired dexterity.
Features:
Industries: