Tadiran TL-5930/F
Battery, Non-Rechargeable, D, Lithium Thionyl Chloride, 3.6VDC, 19Ah, Connector
Mfr. Part #: TL-5930/F / RS Stock #: 70102892
Price
Qty.
Standard Price
1
$40.68382
5
$38.64678
10
$37.83481
25
$37.02285
50
$36.21088
100
$35.39891
200
$34.58694
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
19 Ah
Chemical System
Lithium Thionyl Chloride
Current Rating
0.23 A
Diameter
1.378 in
Dimensions
2.46 in L
Operating Temperature
-67 to 185 °F
Primary Type
Non-Rechargeable
Size
D in
Standards
UL Recognized
Voltage Rating
3.6 VDC
Weight
3.7 oz
Overview
Features
Longest Life — 20 Years or More — Due to Their Low Self-Discharge Characteristics, and Hermetically-Sealed Construction
Highest Cell Voltage — More Than Twice the Voltage of Other Batteries (3.6 V)
Widest Operating Temperature Range: -55°C to +85°C (125°C for TLH Series)
Proven Performance and High Reliability — Used Successfully in the Harshest Environments
Optimum Cost-Efficiency — Saving Space and Reducing Weight; Lowest Cost Per Unit of Energy
Highest Energy Density