TE Connectivity 1011-344-0205

Image may be a representation.
See specs for product details.
DT DUMMY CAP FOR DT062S PLUGS
Mfr. Part#: 1011-344-0205
Allied Stock#: 70696172

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (CAD) & Availability
Standard Pricing
$0.545 (Each)
1 $0.545
2 $0.534
5 $0.517
10 $0.496
25 $0.463
50 $0.425
100 $0.381
Availability

5391 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : DT Series

Overview

TE Connectivity / DEUTSCH DT Family connectors are used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. The DEUTSCH DT general purpose connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab. The DT offers the designer the ability to use multiple size 16 contacts, each with 13 amp continuous capacity, within a single shell.


Features:

  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • Rectangular, thermoplastic housing
  • Accepts contact size 16 (13 amps)
  • 14-20 AWG
  • Wedgelocks assure contact alignment and retention
  • Grommet: Silicone rubber
  • Insert Retainer: Thermoplastic
  • Receptacle Interfacial Seal: Silicone rubber
  • Shell: Thermoplastic
  • Wedgelocks: Thermoplastic


  • Product Added to Cart
    TE Connectivity
    DT DUMMY CAP FOR DT062S PLUGS
    Allied Stock #: 70696172
    Mfr's Part #: 1011-344-0205
    $0.545 Each
    Quantity added: