TE Connectivity 5VB1
Filter, RFI, 5 A, 2250 VDC (Line-to-Ground), 1450 VDC (Line-to-Line),
Mfr. Part #: 5VB1 / RS Stock #: 70185713
Price
Qty.
Standard Price
1
$23.03422
5
$21.88037
10
$20.72653
50
$19.57268
100
$18.41883
250
$17.27923
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6609021-7
Current Rating
5 A
Filter Type
EMI ; RFI
Line to Ground Hipot Rating
2250 VAC
Line to Line Hipot Rating
1450 VDC VAC
Mounting Type
Panel Mount
Operating Voltage
250 V
Phase
1 Phase
Primary Type
General Purpose
Product Header
General Purpose RFI Power Line Filter
Type
Filter
Voltage Rating
250 V
Overview
B Series RFI power line filters are general-purpose low cost filters, which provide effective line-to-ground RFI filtering in most applications. Maximum Leakage Current (Line-to-Ground): 0.4 mA @ 120 VAC, 60 Hz; 0.7 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Low leakage models and higher maximum line amp units available as custom order.