TE Connectivity DT06-4S

Image may be a representation.
See specs for product details.
4 Pin Female Connector
Mfr. Part#: DT06-4S
Allied Stock#: 70230114
Quantity  

Resources

Datasheet Datasheet

Pricing (CAD) & Availability
Standard Pricing
$2.155 (Each)
1 $2.155
Availability

892 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Gray
Current Rating : 13 A
Gender : Female
Height : 1.218" (30.94mm)
Hole Size : 1.5 mm
IP Rating : IP68
Material, Housing : Polyamide
Number of Positions : 4
Pitch : 4.45 mm
Series : DT Series
Temperature, Operating, Maximum : 125 °C
Temperature, Operating, Minimum : -55 °C
Width : 0.724" (18.39mm)

Overview

TE Connectivity DEUTSCH DT Series Transportation Connectors

TE Connectivity / DEUTSCH DT Series connectors are used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. The DEUTSCH DT general purpose connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab. The DT offers the designer the ability to use multiple size 16 contacts, each with 13 amp continuous capacity, within a single shell.

Features:

  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • Rectangular, thermoplastic housing
  • Accepts contact size 16 (13 amps)
  • 14-20 AWG
  • Wedgelocks assure contact alignment and retention
  • Grommet: Silicone rubber
  • Insert Retainer: Thermoplastic
  • Receptacle Interfacial Seal: Silicone rubber
  • Shell: Thermoplastic
  • Wedgelocks: Thermoplastic

  • Product Added to Cart
    TE Connectivity
    4 Pin Female Connector
    Allied Stock #: 70230114
    Mfr's Part #: DT06-4S
    $2.155 Each
    Quantity added: