VCC (Visual Communications Company) LPC_030_CTP
Light Pipes 4mm Rigid Length 0.3 Inch Panel Mount Clear LPC Series
Mfr. Part #: LPC_030_CTP / RS Stock #: 70052845
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.48148
5
$1.36752
10
$1.31054
100
$1.18234
250
$1.11111
500
$0.96866
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Clear
Configuration
Single
Mounting Hole Size
0.17 in
Mounting Type
Panel Mount
Overall Length
0.3 "
Primary Type
Litepipe
Size
0.3 In.
Type
Rigid
Overview
VCC’s LITEPIPE® provides a method of transmitting the light of a surface mount LED to the display panel. Both vertical and horizontal PCB surface mount LEDs can be displayed in this manner. The LITEPIPE® is also capable of blending multicolor LED light into a single color. LITEPIPE® lightpipes have a unique near flush design and are still able to provide up to 160 degrees of viewing angle. This light output is achieved by the use of a concave shaped receiving surface which collects the LEDs light, and fresnel rings on the opposite surface that disperse the light. The LITEPIPE® is available in 0.020" increments from 0.200" to 2.0". This wide range of lengths simplifies the PCB positioning in relation to the display panel. Lightpipes are secured directly to the display panel with no mechanical attachment to the PCB. The installation and removal of the circuit board can thus be accomplished without disturbing the display panel. To install, slide the LITEPIPE® through the panel opening and slip the retainer in place. Finish the installation by pressing the retainer up against the display panel.
Optical Grade Acrylic LITEPIPES®
Mounts in 0.171" Dia. (4.34 mm) Hole
For 0.200" to 0.500" Long LITEPIPES® Use Grommet Retainer (RTN 150). For 0.500" to 2.00" Long LITEPIPES® Spring Clip (RTN250) Is Recommended for Rigidity