VCC (Visual Communications Company) CMS_322_GTP
CMS322GTP, CMS322 Series LED Lens, Round Beam
Mfr. Part #: CMS_322_GTP / RS Stock #: 70052800
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.82052
5
$2.53562
10
$2.39317
100
$2.25072
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Green
For Use With
T1-3/4
Hole Size
0.281” (7.2 mm) in
Hole to Hole Center
3⁄8 In.
Lens Material
Polycarbonate
Primary Type
Lens
Type
Low Profile
Overview
Features
Lenses Constructed of Optical Quality U.L. Listed Polycarbonate
Lens Mounts Through Front of Panel and is Secured In Place with Retaining Ring or CONXRITE® Interconnect
SMC 170 Lenses: Are Used with 3 mm Bi-Lead LEDs, Mount in a 0.171" (4.4 mm) Hole, On 1/4" Centers and In Panels 1/32" to 3/32" Thick and Secures with RNG 132 Retaining Ring or CNXB CONXRITE® Interconnect
CMC and CML Series Lenses: Are Used with 5 mm Bi-Lead LEDs, Mount in a 0.281" (7.2 mm) Hole, On 3/8" Centers, In Panels 1/32" to 1/4" Thick and Secures with RNG 268 Retaining Ring or CNXC CONXRITE® Interconnect
CMS 322 Lenses: Are Used with 5 mm Tri-Lead LEDs, Mount in a 0.281" (7.2 mm) Hole, On 3/8" Centers, In Panels 1/32" to 1/8" Thick and Secures with RNG 268 Retaining Ring or CNXD CONXRITE® Interconnect
The CMS 322 Lens Seal Is a Medical Grade 40-Durometer Thermoplastic Material
Mounting Hole(s) Should Be Deburred But Not Chamfered
SMC 170 Lenses: Are Used with 3 mm Bi-Lead LEDs, Mount in a 0.171" (4.4 mm) Hole, On 1/4" Centers and In Panels 1/32" to 3/32" Thick and Secures with RNG 132 Retaining Ring or CNXB CONXRITE® Interconnect