Vector Electronics & Technology 8015
Protoboard,Perforated,Grid 0.1X0.1",Board 6"LX4"WX0.062"T,Hole-Dia 0.042",FR4
Mfr. Part #: 8015 / RS Stock #: 70219534
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$18.11118
10
$17.19921
25
$16.32998
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Board Size
6 x 4 x 0.063 in ; 152 x 102 x 1.6 mm
Board Thickness
0.062 in.
DIP Capacity
72 to 16 Pin
Grid Size
0.1 x 0.1 in
Hole Diameter
0.042 in
Material
Epoxy Glass
Mounting Hole Diameter
0.042 in ; 1.1 mm
NEMA Rating
FR4
NEMA Type
FR4
Pattern
Pad-per-Hole
Product Header
Pad-Per-Hole and Plated Through Hole Protoboard
Type
Copper-Clad ; PTH
Overview
0.042 in. Hole Diameter, 0.100 in. x 0.100 in. Grid Size, Circuit Board
Circbord™ prototyping boards with printed circuitry cover a wide range of design requirements — without the expense of edge connectors. All boards have provisions for I/O connectors. Several circuit patterns are available. All bus and pad surfaces are solder coated for user convenience. Holes are 0.042" diameter, hole patterns are based on 0.1" grids. Sockets and pins, terminals, tools and accessories are available separately.
Pad-per-hole 2 sides. plated-thru holes, 0.080 " diameter, isolated solder pad around each hole on both sides.
Circbord™ prototyping boards with printed circuitry cover a wide range of design requirements — without the expense of edge connectors. All boards have provisions for I/O connectors. Several circuit patterns are available. All bus and pad surfaces are solder coated for user convenience. Holes are 0.042" diameter, hole patterns are based on 0.1" grids. Sockets and pins, terminals, tools and accessories are available separately.
Pad-per-hole 2 sides. plated-thru holes, 0.080 " diameter, isolated solder pad around each hole on both sides.